
DS31406GN2 | |
|---|---|
DigiKey Part Number | DS31406GN2-ND |
Manufacturer | |
Manufacturer Product Number | DS31406GN2 |
Description | IC CLK/FRQ SYN ETHERNET 256-LBGA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, Stratum, Telecom Clock/Frequency Synthesizer, Multiplexer IC 750MHz 1 Output 256-CSBGA (17x17) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:14 |
Manufacturer Microchip Technology | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 750MHz |
Part Status Active | Voltage - Supply 1.8V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, SONET/SDH, Stratum, Telecom | Package / Case 256-LBGA, CSBGA |
Input CMOS, TTL | Supplier Device Package 256-CSBGA (17x17) |
Output CML, LVDS, LVPECL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 29,46211 € | 2.651,59 € |
| Unit Price without VAT: | 29,46211 € |
|---|---|
| Unit Price with VAT: | 35,05991 € |

