
DS3106LN2 | |
|---|---|
DigiKey Part Number | DS3106LN2-ND |
Manufacturer | |
Manufacturer Product Number | DS3106LN2 |
Description | IC TIMING CARD IC ETHER 64-LQFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, Stratum, Telecom Timing Card IC, Multiplexer IC 312.5MHz 1 Output 64-LQFP (10x10) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, SONET/SDH, Stratum, Telecom | |
Input | CMOS, TTL | |
Output | CMOS, LVDS, LVPECL, TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 312.5MHz | |
Voltage - Supply | 1.62V ~ 1.98V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,42000 € | 34,42 € |
| 25 | 28,69240 € | 717,31 € |
| 100 | 27,71130 € | 2.771,13 € |
| Unit Price without VAT: | 34,42000 € |
|---|---|
| Unit Price with VAT: | 40,95980 € |

