
DS3104GN2 | |
|---|---|
DigiKey Part Number | DS3104GN2-ND |
Manufacturer | |
Manufacturer Product Number | DS3104GN2 |
Description | IC TIMING CARD IC ETHER 81-LBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, Stratum, Telecom Timing Card IC, Multiplexer IC 312.5MHz 1 Output 81-CSBGA (10x10) |
Category | Ratio - Input:Output 8:7 |
Manufacturer Microchip Technology | Differential - Input:Output No/Yes |
Packaging Tray | Frequency - Max 312.5MHz |
Part Status Active | Voltage - Supply 1.62V ~ 1.98V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, SONET/SDH, Stratum, Telecom | Package / Case 81-LBGA, CSBGA |
Input CMOS, LVDS, LVPECL, TTL | Supplier Device Package 81-CSBGA (10x10) |
Output CMOS, LVDS, LVPECL, TTL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 59,79150 € | 14.349,96 € |
| Unit Price without VAT: | 59,79150 € |
|---|---|
| Unit Price with VAT: | 71,15189 € |

