Ethernet, SONET/SDH, Stratum, Telecom IC 311.04MHz 1 Output 256-CSBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS3100GN2

DigiKey Part Number
DS3100GN2-ND
Manufacturer
Manufacturer Product Number
DS3100GN2
Description
IC TIMING CARD IC ETHER 256-LBGA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ethernet, SONET/SDH, Stratum, Telecom Timing Card IC, Multiplexer IC 311.04MHz 1 Output 256-CSBGA (17x17)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Ethernet, SONET/SDH, Stratum, Telecom
Input
CMOS, LVDS, LVPECL, TTL
Output
CMOS, LVDS, TTL
Number of Circuits
1
Ratio - Input:Output
14:11
Differential - Input:Output
Yes/Yes
Frequency - Max
311.04MHz
Voltage - Supply
1.62V ~ 1.98V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
256-LBGA, CSBGA
Supplier Device Package
256-CSBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
90113,13511 €10.182,16 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:113,13511 €
Unit Price with VAT:134,63078 €