RF Mosfet 12 V 9 A 0Hz ~ 30MHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRF1311

DigiKey Part Number
150-DRF1311-ND
Manufacturer
Manufacturer Product Number
DRF1311
Description
RF MOSFET PUSH-PULL 1000V 30 MHZ
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Mosfet 12 V 9 A 0Hz ~ 30MHz Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Test
12 V
Manufacturer
Microchip Technology
Current - Test
9 A
Packaging
Bulk
Voltage - Rated
1 kV
Part Status
Active
Mounting Type
Surface Mount
Technology
MOSFET (Metal Oxide)
Package / Case
Module
Configuration
2 N-Channel
Supplier Device Package
Module
Frequency
0Hz ~ 30MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1351,11000 €351,11 €
Manufacturers Standard Package
Unit Price without VAT:351,11000 €
Unit Price with VAT:417,82090 €