
DRF1301 | |
|---|---|
DigiKey Part Number | DRF1301-ND |
Manufacturer | |
Manufacturer Product Number | DRF1301 |
Description | IC PWR DRIVER N-CHANNEL 1:1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 15A |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 10V ~ 15V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 15A | |
Rds On (Typ) | 1Ohm | |
Input Type | Inverting, Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | - | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 355,53300 € | 3.555,33 € |
| Unit Price without VAT: | 355,53300 € |
|---|---|
| Unit Price with VAT: | 423,08427 € |

