
DRF1300/CLASS-D | |
|---|---|
DigiKey Part Number | 150-DRF1300/CLASS-D-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | DRF1300/CLASS-D |
Description | EVAL BOARD FOR DRF1300 |
Customer Reference | |
Detailed Description | DRF1300 - RF Generator Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | RF Generator | |
Embedded | - | |
Utilized IC / Part | DRF1300 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

