Image for DRF1201 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRF1201

DigiKey Part Number
DRF1201-ND
Manufacturer
Manufacturer Product Number
DRF1201
Description
IC PWR DRIVER N-CHANNEL 1:1
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 26A
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
On/Off
Mfr
Voltage - Load
10V ~ 15V
Packaging
Bulk
Current - Output (Max)
26A
Part Status
Active
Rds On (Typ)
550mOhm
Switch Type
Input Type
Inverting, Non-Inverting
Number of Outputs
1
Mounting Type
Surface Mount
Ratio - Input:Output
1:1
Package / Case
Output Configuration
Low Side
Base Product Number
Output Type
N-Channel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10278,50500 €2.785,05 €
Unit Price without VAT:278,50500 €
Unit Price with VAT:331,42095 €