
DRF1200 | |
|---|---|
DigiKey Part Number | DRF1200-ND |
Manufacturer | |
Manufacturer Product Number | DRF1200 |
Description | IC PWR SWITCH N-CHANNEL 1:1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 13A |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 10V ~ 15V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 13A | |
Rds On (Typ) | 900mOhm | |
Input Type | Inverting, Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | - | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,90000 € | 215,90 € |
| Unit Price without VAT: | 215,90000 € |
|---|---|
| Unit Price with VAT: | 256,92100 € |


