
DME375A | |
|---|---|
DigiKey Part Number | 150-DME375A-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | DME375A |
Description | RF TRANS NPN 55V 1.15GHZ 55AW |
Customer Reference | |
Detailed Description | RF Transistor NPN 55V 30A 1.025GHz ~ 1.15GHz 375W Chassis Mount 55AW |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 55V | |
Frequency - Transition | 1.025GHz ~ 1.15GHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | 6.5dB | |
Power - Max | 375W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 300mA, 5V | |
Current - Collector (Ic) (Max) | 30A | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 55AW | |
Supplier Device Package | 55AW |

