


DM330027 | |
|---|---|
DigiKey Part Number | 150-DM330027-ND |
Manufacturer | |
Manufacturer Product Number | DM330027 |
Description | DSPIC33EDV64MC205 DEVELOPMENT BO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | dsPIC33EDV64MC205 dsPIC® dsPIC MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part dsPIC33EDV64MC205 |
Mfr | Mounting Type Fixed |
Series | Contents Board(s) |
Packaging Bulk | Interconnect System mikroBUS Click |
Part Status Active | Suggested Programming Environment MPLAB X |
Type MCU 16-Bit | Base Product Number |
Core Processor dsPIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,88000 € | 251,88 € |
| Unit Price without VAT: | 251,88000 € |
|---|---|
| Unit Price with VAT: | 299,73720 € |

