
DM330017-3 | |
|---|---|
DigiKey Part Number | 150-DM330017-3-ND |
Manufacturer | |
Manufacturer Product Number | DM330017-3 |
Description | EVAL BOARD FOR DSPIC33CK256MP505 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | dsPIC33CK256MP505 MPLAB® 2 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 3.3V, 15V | |
Current - Output | 1A, 200mA | |
Voltage - Input | 6V ~ 13.8V | |
Regulator Topology | Boost, Buck | |
Frequency - Switching | 500kHz | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | dsPIC33CK256MP505 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,11000 € | 193,11 € |
| Unit Price without VAT: | 193,11000 € |
|---|---|
| Unit Price with VAT: | 229,80090 € |

