
DM330013 | |
|---|---|
DigiKey Part Number | DM330013-ND |
Manufacturer | |
Manufacturer Product Number | DM330013 |
Description | MICROSTICK DSPIC33F/PIC24H EVAL |
Customer Reference | |
Detailed Description | dsPIC33f, PIC24H Microstick dsPIC®, PIC® PIC, dsPIC MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor PIC, dsPIC |
Mfr | Platform |
Series | Utilized IC / Part dsPIC33f, PIC24H |
Packaging Box | Mounting Type Socket |
Part Status Obsolete | Contents Board(s), Cable(s), Accessories |
Type MCU 16-Bit |

