


DM330013-2 | |
|---|---|
DigiKey Part Number | DM330013-2-ND |
Manufacturer | |
Manufacturer Product Number | DM330013-2 |
Description | MICROSTICK II DSPIC33/24FJ/H/32 |
Customer Reference | |
Detailed Description | dsPIC33, PIC24FJ, PIC24H, PIC32 Microstick II dsPIC®, PIC® MCU Embedded Evaluation Board |
Category | Platform |
Mfr | Utilized IC / Part dsPIC33, PIC24FJ, PIC24H, PIC32 |
Series | Mounting Type Socket |
Packaging Box | Contents Board(s), Cable(s), Accessories |
Part Status Obsolete | Base Product Number |
Type MCU |

