
DM320412 | |
|---|---|
DigiKey Part Number | DM320412-ND |
Manufacturer | |
Manufacturer Product Number | DM320412 |
Description | PIC32 ACCESSORY KIT FOR ANDROID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PIC32 PIC32 Accessory Kit for Android PIC® PIC MCU 32-Bit Embedded Evaluation Board |
Category | Core Processor PIC |
Mfr | Platform |
Series | Utilized IC / Part PIC32 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s), Power Supply |
Type MCU 32-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,56000 € | 226,56 € |
| Unit Price without VAT: | 226,56000 € |
|---|---|
| Unit Price with VAT: | 269,60640 € |

