
DM320015 | |
|---|---|
DigiKey Part Number | DM320015-ND |
Manufacturer | |
Manufacturer Product Number | DM320015 |
Description | BOARD EVAL PCAP FOR PIC32 |
Customer Reference | |
Detailed Description | PIC32MX795F512 PIC® 32 Touch Screen Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensor Type Touch Screen |
Manufacturer Microchip Technology | Interface I2C |
Series | Embedded Yes, MCU, 32-Bit |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part PIC32MX795F512 |

