
DM320014 | |
|---|---|
DigiKey Part Number | DM320014-ND |
Manufacturer | |
Manufacturer Product Number | DM320014 |
Description | EVAL BOARD FOR PIC32MX250F128B |
Customer Reference | |
Detailed Description | PIC32MX250F128B PIC® 32 Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Category | Function Audio Processing |
Manufacturer Microchip Technology | Embedded Yes, MCU, 32-Bit |
Series | Utilized IC / Part PIC32MX250F128B |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Base Product Number |
Type Audio |

