
DM320006 | |
|---|---|
DigiKey Part Number | DM320006-ND |
Manufacturer | |
Manufacturer Product Number | DM320006 |
Description | PIC32MZ CONNECTIVITY EVAL BRD |
Customer Reference | |
Detailed Description | PIC32MZ PIC32MZ Connectivity PIC® MIPS32® M4K™ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor MIPS32® M4K™ |
Mfr | Platform |
Series | Utilized IC / Part PIC32MZ |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s) |
Type MCU 32-Bit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DM320007 | Microchip Technology | 78 | DM320007-ND | 159,91000 € | Similar |



