


DM320003-2 | |
|---|---|
DigiKey Part Number | DM320003-2-ND |
Manufacturer | |
Manufacturer Product Number | DM320003-2 |
Description | PIC32 USB STARTER KIT II |
Customer Reference | |
Detailed Description | PIC32MX795F512L PIC32 USB Starter Kit II PIC® MIPS32® M4K™ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor MIPS32® M4K™ |
Mfr | Platform |
Series | Utilized IC / Part PIC32MX795F512L |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s) |
Type MCU 32-Bit |




