- KeeLoq® 433.92MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM303007

DigiKey Part Number
DM303007-ND
Manufacturer
Manufacturer Product Number
DM303007
Description
KIT DEVELOPMENT KEELOQ 3
Customer Reference
Detailed Description
- KeeLoq® 433.92MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Box
Part Status
Obsolete
Type
KeeLoq®
Frequency
433.92MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
-
Note
-
RF Type
-
RF Frequency
433.92MHz
Function
KeeLoq®
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.