
DM300024 | |
|---|---|
DigiKey Part Number | DM300024-ND |
Manufacturer | |
Manufacturer Product Number | DM300024 |
Description | DSPICDEM 1.1 PLUS 30F/IC33F/24H |
Customer Reference | |
Detailed Description | dsPIC30F, dsPIC33F, PIC24H dsPICDEM™ 1.1 Plus dsPIC® dsPIC MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor dsPIC |
Mfr | Platform |
Series | Utilized IC / Part dsPIC30F, dsPIC33F, PIC24H |
Packaging Bulk | Mounting Type Socket |
Part Status Obsolete | Contents Board(s), Cable(s), LCD, Power Supply |
Type MCU 16-Bit |






