
DM300023 | |
|---|---|
DigiKey Part Number | DM300023-ND |
Manufacturer | |
Manufacturer Product Number | DM300023 |
Description | EVAL BOARD FOR DSPIC30F2020 |
Customer Reference | |
Detailed Description | dsPIC30F2020 dsPIC® 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | 7V ~ 15V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | dsPIC30F2020 | |
Note | - |




