
DM300014 | |
|---|---|
DigiKey Part Number | DM300014-ND |
Manufacturer | |
Manufacturer Product Number | DM300014 |
Description | DSPICDEM 1.1 30F6014 EVAL BRD |
Customer Reference | |
Detailed Description | dsPIC30F6014 dsPICDEM™ 1.1 dsPIC® dsPIC MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Type | MCU 16-Bit | |
Core Processor | dsPIC | |
Platform | ||
Utilized IC / Part | dsPIC30F6014 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

