
DM300004-1 | |
|---|---|
DigiKey Part Number | DM300004-1-ND |
Manufacturer | |
Manufacturer Product Number | DM300004-1 |
Description | EVAL BOARD FOR DSPIC30F5013 |
Customer Reference | |
Detailed Description | dsPIC30F5013, dsPIC30F6014 dsPIC® Ethernet Control Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Part Status | Obsolete | |
Type | Interface | |
Function | Ethernet Control | |
Embedded | - | |
Utilized IC / Part | dsPIC30F5013, dsPIC30F6014 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - |



