
DM240314 | |
|---|---|
DigiKey Part Number | DM240314-ND |
Manufacturer | |
Manufacturer Product Number | DM240314 |
Description | EVAL BOARD FOR PIC24FJ128GA310 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PIC24FJ128GA310 - LCD Display Display Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 16-Bit |
Manufacturer Microchip Technology | Utilized IC / Part PIC24FJ128GA310 |
Packaging Box | Primary Attributes PICtail™ Plus Expansion Connector |
Part Status Active | Secondary Attributes 8-Common LCD Board for Evaluation of PIC24F and PIC18F LCD Devices |
Type Display | Contents Board(s) |
Function LCD Display | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,34000 € | 171,34 € |
| Unit Price without VAT: | 171,34000 € |
|---|---|
| Unit Price with VAT: | 203,89460 € |



