
DM240014 | |
|---|---|
DigiKey Part Number | DM240014-ND |
Manufacturer | |
Manufacturer Product Number | DM240014 |
Description | PIC24F EVAL BRD |
Customer Reference | |
Detailed Description | PIC24F PIC® PIC MCU 16-Bit Embedded Evaluation Board |
Category | Type MCU 16-Bit |
Mfr | Core Processor PIC |
Series | Utilized IC / Part PIC24F |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |

