
DM183033 | |
|---|---|
DigiKey Part Number | DM183033-ND |
Manufacturer | |
Manufacturer Product Number | DM183033 |
Description | EVAL BOARD FOR PIC18F67J60 |
Customer Reference | |
Detailed Description | PIC18F67J60 - Internet Radio Reference Design Evaluation Board |
Datasheet | Datasheet |
Category | Function Internet Radio |
Manufacturer Microchip Technology | Embedded Yes, MCU, 8-Bit |
Packaging Box | Utilized IC / Part PIC18F67J60 |
Part Status Obsolete | Primary Attributes Uses Integrated 10Base-T MAC and PHY to Connect to SHOUTcast Servers |
Type Reference Design | Contents Board(s) |


