
DM183022 | |
|---|---|
DigiKey Part Number | DM183022-ND |
Manufacturer | |
Manufacturer Product Number | DM183022 |
Description | PICDEM HPC BOARD PIC18F8722 |
Customer Reference | |
Detailed Description | PIC18F8722 PICDEM™ HPC Explorer Board PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor PIC |
Mfr | Platform |
Series | Utilized IC / Part PIC18F8722 |
Part Status Obsolete | Mounting Type Fixed |
Type MCU 8-Bit | Contents Board(s) |






