
DM182017-3 | |
|---|---|
DigiKey Part Number | DM182017-3-ND |
Manufacturer | |
Manufacturer Product Number | DM182017-3 |
Description | KIT DEV REMOTE CONTROL 915MHZ |
Customer Reference | |
Detailed Description | PIC12LF1840T39A PICtail™ Key Fob 915MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 915MHz |
Manufacturer Microchip Technology | Contents Board(s), Cable(s), Accessories |
Series | Utilized IC / Part PIC12LF1840T39A |
Packaging Box | RF Frequency 915MHz |
Part Status Obsolete | Function Key Fob |
Type Key Fob | Base Product Number |

