Similar

DM182015-3 | |
|---|---|
DigiKey Part Number | DM182015-3-ND |
Manufacturer | |
Manufacturer Product Number | DM182015-3 |
Description | KIT DEV 8BIT WIRELESS 915MHZ |
Customer Reference | |
Detailed Description | MRF89XA - Transceiver 915MHz Evaluation Board |
Category | Frequency 915MHz |
Manufacturer Microchip Technology | Contents Board(s), Cable(s) |
Packaging Bulk | Utilized IC / Part MRF89XA |
Part Status Obsolete | RF Frequency 915MHz |
Type Transceiver, ISM | Function Transceiver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DM182016-3 | Microchip Technology | 1 | DM182016-3-ND | 67,35000 € | Similar |


