
DM164130-5 | |
|---|---|
DigiKey Part Number | DM164130-5-ND |
Manufacturer | |
Manufacturer Product Number | DM164130-5 |
Description | F1 LOW VOLTAGE EVAL PLATFORM PIC |
Customer Reference | |
Detailed Description | PIC16LF1947 F1 Low Voltage Eval Platform PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor PIC |
Mfr | Platform |
Series | Utilized IC / Part PIC16LF1947 |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), LCD |
Type MCU 8-Bit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DM164137 | Microchip Technology | 57 | DM164137-ND | 45,55000 € | Similar |


