
DM164130-4 | |
|---|---|
DigiKey Part Number | DM164130-4-ND |
Manufacturer | |
Manufacturer Product Number | DM164130-4 |
Description | PICKIT 44-PIN PIC18F45K20 EVAL |
Customer Reference | |
Detailed Description | PIC18F45K20 PICkit 44-Pin PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Category | Core Processor PIC |
Mfr | Platform |
Series | Utilized IC / Part PIC18F45K20 |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type MCU 8-Bit |

