
DM164127 | |
|---|---|
DigiKey Part Number | DM164127-ND |
Manufacturer | |
Manufacturer Product Number | DM164127 |
Description | EVAL BRD PIC18F13K50 PIC18F14K50 |
Customer Reference | |
Detailed Description | PIC18F13K50, PIC18F14K50 - USB 2.0 Slave Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB 2.0 Slave | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | PIC18F13K50, PIC18F14K50 | |
Primary Attributes | Full Speed (12Mbps), MCU Based | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |





