
DM164120-5 | |
|---|---|
DigiKey Part Number | DM164120-5-ND |
Manufacturer | |
Manufacturer Product Number | DM164120-5 |
Description | PICKIT PIC18 J-SERIES 64/80-PIN |
Customer Reference | |
Detailed Description | PIC18F87J10 PICkit PIC18 J-Series 64/80-Pin PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | PIC | |
Platform | ||
Utilized IC / Part | PIC18F87J10 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |


