
DM164120-3 | |
|---|---|
DigiKey Part Number | DM164120-3-ND |
Manufacturer | |
Manufacturer Product Number | DM164120-3 |
Description | PICKIT 28PIN PIC16C/16F/18C/18F |
Customer Reference | |
Detailed Description | PIC16C, PIC16F, PIC18C, PIC18F PICkit 28-Pin PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor PIC |
Mfr | Platform |
Series | Utilized IC / Part PIC16C, PIC16F, PIC18C, PIC18F |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type MCU 8-Bit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DM164136 | Microchip Technology | 122 | DM164136-ND | 28,89000 € | Similar |


