PIC16F, PIC18F PICkit 44-Pin PIC® PIC MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM164120-2

DigiKey Part Number
DM164120-2-ND
Manufacturer
Manufacturer Product Number
DM164120-2
Description
PICKIT 44-PIN PIC EVAL BRD
Customer Reference
Detailed Description
PIC16F, PIC18F PICkit 44-Pin PIC® PIC MCU 8-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 8-Bit
Core Processor
PIC
Platform
Utilized IC / Part
PIC16F, PIC18F
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.