
DM163035 | |
|---|---|
DigiKey Part Number | DM163035-ND |
Manufacturer | |
Manufacturer Product Number | DM163035 |
Description | PICDEM LAB PIC10F206/16F690/819 |
Customer Reference | |
Detailed Description | PIC10F206, PIC16F690, PIC16F819 PICDEM™ Lab PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor PIC |
Mfr | Platform |
Series | Utilized IC / Part PIC10F206, PIC16F690, PIC16F819 |
Packaging Box | Mounting Type Socket |
Part Status Obsolete | Contents Board(s), Cable(s), Accessories |
Type MCU 8-Bit |

