
DM163030 | |
|---|---|
DigiKey Part Number | DM163030-ND |
Manufacturer | |
Manufacturer Product Number | DM163030 |
Description | PICDEM LCD 2 PIC18F8493 EVAL BRD |
Customer Reference | |
Detailed Description | PIC18F8493 PICDEM™ LCD 2 PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part PIC18F8493 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), LCD |
Part Status Obsolete | Interconnect System PICtail |
Type MCU 8-Bit | Suggested Programming Environment MPLAB |
Core Processor PIC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,47000 € | 164,47 € |
| Unit Price without VAT: | 164,47000 € |
|---|---|
| Unit Price with VAT: | 195,71930 € |



