
DM163029 | |
|---|---|
DigiKey Part Number | DM163029-ND |
Manufacturer | |
Manufacturer Product Number | DM163029 |
Description | EVAL BOARD FOR PIC16F917 |
Customer Reference | |
Detailed Description | PIC16F917 PICDEM™ Motor Controller/Driver Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | PIC16F917 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Accessories | |
Note | - | |
Base Product Number |





