
DM163022 | |
|---|---|
DigiKey Part Number | DM163022-ND |
Manufacturer | |
Manufacturer Product Number | DM163022 |
Description | PICDEM 2 PLUS PIC16/18 EVAL BRD |
Customer Reference | |
Detailed Description | PIC16, PIC18 PICDEM™ 2 PLUS PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor PIC |
Mfr | Platform |
Series | Utilized IC / Part PIC16, PIC18 |
Packaging Bulk | Mounting Type Socket |
Part Status Obsolete | Contents Board(s), LCD, Accessories |
Type MCU 8-Bit |

