
DM163015 | |
|---|---|
DigiKey Part Number | DM163015-ND |
Manufacturer | |
Manufacturer Product Number | DM163015 |
Description | EVAL BOARD FOR PIC18F6680 |
Customer Reference | |
Detailed Description | PIC18F6680, PIC18F8680,PIC18F1320, MCP201 - CANbus and LINbus Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | CANbus and LINbus | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | PIC18F6680, PIC18F8680,PIC18F1320, MCP201 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - |

