
DM163010 | |
|---|---|
DigiKey Part Number | DM163010-ND |
Manufacturer | |
Manufacturer Product Number | DM163010 |
Description | EVAL BRD FOR PIC16C745 PIC16C765 |
Customer Reference | |
Detailed Description | PIC16C745, PIC16C765 - USB Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB | |
Embedded | - | |
Utilized IC / Part | PIC16C745, PIC16C765 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - |

