
DM160219 | |
|---|---|
DigiKey Part Number | DM160219-ND |
Manufacturer | |
Manufacturer Product Number | DM160219 |
Description | EVAL BOARD FOR MTCH6102 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MTCH6102 - Touch Screen Controller Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Touch Screen Controller | |
Embedded | - | |
Utilized IC / Part | MTCH6102 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,49000 € | 65,49 € |
| Unit Price without VAT: | 65,49000 € |
|---|---|
| Unit Price with VAT: | 77,93310 € |



