
DM160216 | |
|---|---|
DigiKey Part Number | DM160216-ND |
Manufacturer | |
Manufacturer Product Number | DM160216 |
Description | BOARD DEV DALI DMX512A UNIV |
Customer Reference | |
Detailed Description | - Communications Opto/Lighting Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Opto/Lighting | |
Function | Communications | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

