
DLTS-5 | |
|---|---|
DigiKey Part Number | 150-DLTS-5-ND |
Manufacturer | |
Manufacturer Product Number | DLTS-5 |
Description | TVS DIODE 5VWM 12.5VC 16CDIP |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 10A (8/20µs) Ipp Tvs Diode Through Hole 16-CDIP |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10A (8/20µs) |
Mfr | Power - Peak Pulse 500W |
Packaging Tube | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 880pF @ 1MHz (Max) |
Unidirectional Channels 15 | Operating Temperature -55°C ~ 150°C (TA) |
Voltage - Reverse Standoff (Typ) 5V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 6V | Package / Case 16-CDIP (0.300", 7.62mm) |
Voltage - Clamping (Max) @ Ipp 12.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 127,07590 € | 12.707,59 € |
| Unit Price without VAT: | 127,07590 € |
|---|---|
| Unit Price with VAT: | 151,22032 € |

