
DLTS-30AH1 | |
|---|---|
DigiKey Part Number | 150-DLTS-30AH1-ND |
Manufacturer | |
Manufacturer Product Number | DLTS-30AH1 |
Description | TVS DIODE 30VWM 58.8VC 16CDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 58.8V Clamp 10A (8/20µs) Ipp Tvs Diode Through Hole 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 15 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 58.8V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 220pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 147,68790 € | 14.768,79 € |
| Unit Price without VAT: | 147,68790 € |
|---|---|
| Unit Price with VAT: | 175,74860 € |

