
DLTS-30 | |
|---|---|
DigiKey Part Number | 150-DLTS-30-ND |
Manufacturer | |
Manufacturer Product Number | DLTS-30 |
Description | TVS DIODE 30VWM 65VC 16CDIP |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | 65V Clamp 10A (8/20µs) Ipp Tvs Diode Through Hole 16-CDIP |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10A (8/20µs) |
Mfr | Power - Peak Pulse 500W |
Packaging Tube | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 220pF @ 1MHz (Max) |
Unidirectional Channels 15 | Operating Temperature -55°C ~ 150°C (TA) |
Voltage - Reverse Standoff (Typ) 30V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 33.3V | Package / Case 16-CDIP (0.300", 7.62mm) |
Voltage - Clamping (Max) @ Ipp 65V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 128,09260 € | 12.809,26 € |
| Unit Price without VAT: | 128,09260 € |
|---|---|
| Unit Price with VAT: | 152,43019 € |

