Image for DLTS-19CA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLTS-19CA

DigiKey Part Number
150-DLTS-19CA-ND
Manufacturer
Manufacturer Product Number
DLTS-19CA
Description
TVS DIODE 19VWM 38.1VC 16CDIP
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
38.1V Clamp 10A (8/20µs) Ipp Tvs Diode Through Hole 16-CDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Mfr
Power - Peak Pulse
500W
Packaging
Tube
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Capacitance @ Frequency
275pF @ 1MHz (Max)
Bidirectional Channels
15
Operating Temperature
-55°C ~ 150°C (TA)
Voltage - Reverse Standoff (Typ)
19V
Mounting Type
Through Hole
Voltage - Breakdown (Min)
21.6V
Package / Case
16-CDIP (0.300", 7.62mm)
Voltage - Clamping (Max) @ Ipp
38.1V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
100127,07590 €12.707,59 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:127,07590 €
Unit Price with VAT:151,22032 €