Image for DLTS-13C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLTS-13C

DigiKey Part Number
150-DLTS-13C-ND
Manufacturer
Manufacturer Product Number
DLTS-13C
Description
TVS DIODE 13VWM 28.1VC 16CDIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
28.1V Clamp 1A (8/20µs) Ipp Tvs Diode Through Hole 16-CDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tube
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
385pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TA)
Bidirectional Channels
15
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
13V
Package / Case
16-CDIP (0.300", 7.62mm)
Voltage - Breakdown (Min)
14.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
28.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
100128,09260 €12.809,26 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:128,09260 €
Unit Price with VAT:152,43019 €