DEMOBOARD-U3761MB | |
|---|---|
DigiKey Part Number | DEMOBOARD-U3761MB-ND |
Manufacturer | |
Manufacturer Product Number | DEMOBOARD-U3761MB |
Description | EVAL BOARD FOR U3761MB |
Customer Reference | |
Detailed Description | U3761MB - Telecom Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Part Status | Obsolete | |
Type | Telecom | |
Function | - | |
Embedded | - | |
Utilized IC / Part | U3761MB | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

